
2384723-1 | |
|---|---|
DigiKey Part Number | 1734-2384723-1-ND |
Manufacturer | |
Manufacturer Product Number | 2384723-1 |
Description | 34POS,PIN DIA 1.0,HDR ASSY,90DEG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 34 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2384723-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 4 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 1.343" (34.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | Copper Alloy | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Features | Board Guide | |
Operating Temperature | -40°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 250VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 615,24000 Kč | 615,24 Kč |
| 10 | 522,89200 Kč | 5 228,92 Kč |
| 168 | 428,54542 Kč | 71 995,63 Kč |
| 504 | 396,62639 Kč | 199 899,70 Kč |
| Unit Price without VAT: | 615,24000 Kč |
|---|---|
| Unit Price with VAT: | 744,44040 Kč |




