



776537-3 | |
|---|---|
DigiKey Part Number | A104232-ND |
Manufacturer | |
Manufacturer Product Number | 776537-3 |
Description | CONN RCPT HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776537-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,24000 Kč | 89,24 Kč |
| 10 | 75,82400 Kč | 758,24 Kč |
| 25 | 71,07400 Kč | 1 776,85 Kč |
| 50 | 67,67660 Kč | 3 383,83 Kč |
| 100 | 64,44500 Kč | 6 444,50 Kč |
| 250 | 60,40956 Kč | 15 102,39 Kč |
| 500 | 57,52654 Kč | 28 763,27 Kč |
| 1 000 | 54,78273 Kč | 54 782,73 Kč |
| 2 500 | 51,35640 Kč | 128 391,00 Kč |
| Unit Price without VAT: | 89,24000 Kč |
|---|---|
| Unit Price with VAT: | 107,98040 Kč |


