



776531-3 | |
|---|---|
DigiKey Part Number | A104209-ND |
Manufacturer | |
Manufacturer Product Number | 776531-3 |
Description | CONN PLUG HSG 6POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776531-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,25000 Kč | 85,25 Kč |
| 22 | 68,58727 Kč | 1 508,92 Kč |
| 44 | 65,31341 Kč | 2 873,79 Kč |
| 66 | 63,46803 Kč | 4 188,89 Kč |
| 110 | 61,21873 Kč | 6 734,06 Kč |
| 264 | 57,55121 Kč | 15 193,52 Kč |
| 506 | 54,96994 Kč | 27 814,79 Kč |
| 1 012 | 52,34789 Kč | 52 976,06 Kč |
| 2 508 | 49,10376 Kč | 123 152,23 Kč |
| Unit Price without VAT: | 85,25000 Kč |
|---|---|
| Unit Price with VAT: | 103,15250 Kč |




