
776523-3 | |
|---|---|
DigiKey Part Number | A104201-ND |
Manufacturer | |
Manufacturer Product Number | 776523-3 |
Description | CONN PLUG HSG 3POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776523-3 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.177" (4.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 776429-1 | TE Connectivity Deutsch ICT Connectors | 687 | A104153-ND | 67,36000 Kč | Parametric Equivalent |
| 776429-2 | TE Connectivity Deutsch ICT Connectors | 294 | A104154-ND | 63,82000 Kč | Parametric Equivalent |
| 776429-3 | TE Connectivity Deutsch ICT Connectors | 79 | A104155-ND | 64,86000 Kč | Parametric Equivalent |
| 776429-4 | TE Connectivity Deutsch ICT Connectors | 518 | A104156-ND | 66,11000 Kč | Parametric Equivalent |
| 776523-1 | TE Connectivity Deutsch ICT Connectors | 2 110 | A104199-ND | 62,57000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,86000 Kč | 64,86 Kč |
| 22 | 52,16727 Kč | 1 147,68 Kč |
| 44 | 49,66932 Kč | 2 185,45 Kč |
| 66 | 48,26788 Kč | 3 185,68 Kč |
| 110 | 46,55709 Kč | 5 121,28 Kč |
| 264 | 43,76731 Kč | 11 554,57 Kč |
| 506 | 41,80415 Kč | 21 152,90 Kč |
| 1 012 | 39,80949 Kč | 40 287,20 Kč |
| 2 508 | 37,34191 Kč | 93 653,51 Kč |
| Unit Price without VAT: | 64,86000 Kč |
|---|---|
| Unit Price with VAT: | 78,48060 Kč |




