




2302491-3 | |
|---|---|
DigiKey Part Number | A139329-ND |
Manufacturer | |
Manufacturer Product Number | 2302491-3 |
Description | CONN BACKSHELL 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For AMPSEAL Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 2302491-3 Models |
Category | Accessory Type Backshell |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 3 |
Series | For Use With/Related Products AMPSEAL Connectors |
Packaging Bulk | Features Right Angle |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,68000 Kč | 245,68 Kč |
| 10 | 208,70100 Kč | 2 087,01 Kč |
| 25 | 195,63280 Kč | 4 890,82 Kč |
| 50 | 186,29380 Kč | 9 314,69 Kč |
| 100 | 177,40310 Kč | 17 740,31 Kč |
| 250 | 166,30260 Kč | 41 575,65 Kč |
| 500 | 158,37166 Kč | 79 185,83 Kč |
| 1 000 | 150,82218 Kč | 150 822,18 Kč |
| Unit Price without VAT: | 245,68000 Kč |
|---|---|
| Unit Price with VAT: | 297,27280 Kč |









