



776438-3 | |
|---|---|
DigiKey Part Number | A104193-ND |
Manufacturer | |
Manufacturer Product Number | 776438-3 |
Description | CONN RCPT HSG 12POS 4.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.177" (4.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 776438-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.177" (4.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.209" (5.30mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic, Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 115,90900 Kč | 1 159,09 Kč |
| 25 | 108,64360 Kč | 2 716,09 Kč |
| 50 | 103,45720 Kč | 5 172,86 Kč |
| 100 | 98,51630 Kč | 9 851,63 Kč |
| 250 | 92,34920 Kč | 23 087,30 Kč |
| 500 | 87,94382 Kč | 43 971,91 Kč |
| 1 000 | 83,74968 Kč | 83 749,68 Kč |
| 2 500 | 78,51295 Kč | 196 282,38 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |




