



776315-2 | |
|---|---|
DigiKey Part Number | 1734-776315-2-ND |
Manufacturer | |
Manufacturer Product Number | 776315-2 |
Description | 68 POSITION PLUG ASSEMBLY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 776315-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 564,85000 Kč | 564,85 Kč |
| 12 | 473,90750 Kč | 5 686,89 Kč |
| 36 | 438,56667 Kč | 15 788,40 Kč |
| 60 | 423,05017 Kč | 25 383,01 Kč |
| 108 | 405,87380 Kč | 43 834,37 Kč |
| 252 | 382,34774 Kč | 96 351,63 Kč |
| 504 | 364,12323 Kč | 183 518,11 Kč |
| Unit Price without VAT: | 564,85000 Kč |
|---|---|
| Unit Price with VAT: | 683,46850 Kč |


