



776315-1 | |
|---|---|
DigiKey Part Number | 1734-776315-1-ND |
Manufacturer | |
Manufacturer Product Number | 776315-1 |
Description | 68 POSITION PLUG ASSEMBLY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 68 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 776315-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 940,71000 Kč | 940,71 Kč |
| 12 | 789,29750 Kč | 9 471,57 Kč |
| 36 | 730,44472 Kč | 26 296,01 Kč |
| 60 | 704,60533 Kč | 42 276,32 Kč |
| 108 | 676,01120 Kč | 73 009,21 Kč |
| 252 | 636,83433 Kč | 160 482,25 Kč |
| Unit Price without VAT: | 940,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 138,25910 Kč |




