Image for 605704 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

605704

DigiKey Part Number
1508-605704-ND
Manufacturer
Manufacturer Product Number
605704
Description
CONT SKT.SIZE 24.
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Socket Contact 24-30 AWG Size 24 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
24
Manufacturer
TE Connectivity Deutsch Connectors
Wire Gauge or Range - AWG
24-30 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.05 ~ 0.25mm²
Part Status
Active
Contact Termination
Crimp
Type
Power
Contact Finish
Gold
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 238
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
1079,96000 Kč799,60 Kč
2574,95440 Kč1 873,86 Kč
5071,37220 Kč3 568,61 Kč
10067,96420 Kč6 796,42 Kč
Manufacturers Standard Package
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč