
605705-31 | |
|---|---|
DigiKey Part Number | 844-605705-31-ND |
Manufacturer | |
Manufacturer Product Number | 605705-31 |
Description | CONT PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 24-30 AWG Size 24 Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 24 |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Wire Gauge or Range - AWG 24-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.05 ~ 0.25mm² |
Part Status Active | Contact Termination Crimp |
Type Power | Contact Finish Gold |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 28,80995 Kč | 43 214,93 Kč |
| Unit Price without VAT: | 28,80995 Kč |
|---|---|
| Unit Price with VAT: | 34,86004 Kč |




