
4-1703930-4 | |
|---|---|
DigiKey Part Number | 1734-4-1703930-4TR-ND |
Manufacturer | |
Manufacturer Product Number | 4-1703930-4 |
Description | NANOMQS RECEPTACLE TERMINAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 31.5µin (0.80µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 000 | 2,14732 Kč | 36 504,44 Kč |
| Unit Price without VAT: | 2,14732 Kč |
|---|---|
| Unit Price with VAT: | 2,59826 Kč |





