



3-967650-1 | |
|---|---|
DigiKey Part Number | 1734-3-967650-1-ND |
Manufacturer | |
Manufacturer Product Number | 3-967650-1 |
Description | 1.5MM SOCKET CONNECTOR 7POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
EDA/CAD Models | 3-967650-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 7 | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 1.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | C | |
Primary Material | Plastic | |
Shell Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP69K - Dust Tight, High Temp Water Jets, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | Coupling Nut | |
Shielding | Unshielded | |
Note | Contacts Sold Separately | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -40°C ~ 120°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,49000 Kč | 73,49 Kč |
| 10 | 62,51100 Kč | 625,11 Kč |
| 25 | 58,58440 Kč | 1 464,61 Kč |
| 50 | 55,78320 Kč | 2 789,16 Kč |
| 100 | 53,11860 Kč | 5 311,86 Kč |
| 250 | 49,79296 Kč | 12 448,24 Kč |
| 500 | 47,41600 Kč | 23 708,00 Kč |
| 1 000 | 45,15389 Kč | 45 153,89 Kč |
| 2 500 | 42,32936 Kč | 105 823,40 Kč |
| Unit Price without VAT: | 73,49000 Kč |
|---|---|
| Unit Price with VAT: | 88,92290 Kč |




