cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2841-5-14300

DigiKey Part Number
2841-5-14300-ND
Manufacturer
Manufacturer Product Number
2841-5-14300
Description
CONT PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Contact Size
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bag
Part Status
Active
Type
-
Contact Type
-
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5 00041,38313 Kč206 915,65 Kč
Unit Price without VAT:41,38313 Kč
Unit Price with VAT:50,07359 Kč