



2399663-6 | |
|---|---|
DigiKey Part Number | 1734-2399663-6-ND |
Manufacturer | |
Manufacturer Product Number | 2399663-6 |
Description | PRE-ASSY,FINGER ACCESS,CODE F |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Busbar Receptacle Plug Connector Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2399663-6 Models |
Category | Part Status Active |
Manufacturer TE Connectivity Deutsch Connectors | Terminal Type Busbar Receptacle Plug |
Series | Termination Crimp |
Packaging Box | Color Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,04000 Kč | 485,04 Kč |
| 10 | 412,20200 Kč | 4 122,02 Kč |
| 30 | 381,44833 Kč | 11 443,45 Kč |
| 60 | 363,24650 Kč | 21 794,79 Kč |
| 120 | 345,92017 Kč | 41 510,42 Kč |
| 270 | 326,70467 Kč | 88 210,26 Kč |
| 510 | 312,38753 Kč | 159 317,64 Kč |
| Unit Price without VAT: | 485,04000 Kč |
|---|---|
| Unit Price with VAT: | 586,89840 Kč |






