
2371885-4 | |
|---|---|
DigiKey Part Number | 1734-2371885-4-ND |
Manufacturer | |
Manufacturer Product Number | 2371885-4 |
Description | 35POS,AMPSEAL,SOC HSG ASSY,SLD,C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 35 Rectangular Connectors - Housings Plug Gray 0.157" (4.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | Connector Position Assurance (CPA), Terminal Position Assurance (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 262,80171 Kč | 36 792,24 Kč |
| Unit Price without VAT: | 262,80171 Kč |
|---|---|
| Unit Price with VAT: | 317,99007 Kč |


