2371885-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 262,15250 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 267,88050 Kč
Datasheet

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 274,24286 Kč
Datasheet
35 Rectangular Connectors - Housings Plug Natural 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
35 Rectangular Connectors - Housings Plug Natural 0.157" (4.00mm)
2371885-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2371885-2

DigiKey Part Number
1734-2371885-2-ND
Manufacturer
Manufacturer Product Number
2371885-2
Description
35POS,AMPSEAL,SOC HSG ASSY,SLD,C
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
35 Rectangular Connectors - Housings Plug Natural 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2371885-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
3
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
Connector Position Assurance (CPA), Terminal Position Assurance (TPA)
Insulation Material
Polybutylene Terephthalate (PBT); Polycarbonate (PC)
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
140290,29736 Kč40 641,63 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:290,29736 Kč
Unit Price with VAT:351,25981 Kč