
2349180-1 | |
|---|---|
DigiKey Part Number | 1734-2349180-1TR-ND - Tape & Reel (TR) 1734-2349180-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2349180-1 |
Description | DIA 4MM,TERMINAL,FAM SLD,CB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14 AWG Size Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 2349180-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Contact Type | Pin | |
Contact Size | - | |
Wire Gauge or Range - AWG | 14 AWG | |
Wire Gauge or Range - mm² | 2.5mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| 10 | 27,00300 Kč | 270,03 Kč |
| 25 | 25,30680 Kč | 632,67 Kč |
| 50 | 24,10160 Kč | 1 205,08 Kč |
| 100 | 22,94870 Kč | 2 294,87 Kč |
| 250 | 21,50952 Kč | 5 377,38 Kč |
| 500 | 20,48270 Kč | 10 241,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 13,38203 Kč | 80 292,18 Kč |
| 12 000 | 12,74395 Kč | 152 927,40 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |


