Image for 2310537-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2310537-1

DigiKey Part Number
1734-2310537-1-ND
Manufacturer
Manufacturer Product Number
2310537-1
Description
PLUG ASSY, KEY A, CPA, HVA280-2P
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Plug Orange
EDA/CAD Models
2310537-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Orange
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
50141,90440 Kč7 095,22 Kč
Manufacturers Standard Package
Unit Price without VAT:141,90440 Kč
Unit Price with VAT:171,70432 Kč