Connector Cap (Cover) For MCP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2112452-1

DigiKey Part Number
A128485-ND
Manufacturer
Manufacturer Product Number
2112452-1
Description
COVER,FOR 22POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover) For MCP Series
Datasheet
 Datasheet
EDA/CAD Models
2112452-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Box
Part Status
Active
Accessory Type
Cap (Cover)
Number of Positions
22
For Use With/Related Products
MCP Series
Features
Right Angle Cable Exit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
156,06000 Kč56,06 Kč
1047,60200 Kč476,02 Kč
2544,61640 Kč1 115,41 Kč
5042,48740 Kč2 124,37 Kč
10040,45470 Kč4 045,47 Kč
25037,92156 Kč9 480,39 Kč
50036,11152 Kč18 055,76 Kč
1 00034,38821 Kč34 388,21 Kč
2 50032,23672 Kč80 591,80 Kč
Manufacturers Standard Package
Unit Price without VAT:56,06000 Kč
Unit Price with VAT:67,83260 Kč