


2-2448110-3 | |
|---|---|
DigiKey Part Number | 1734-2-2448110-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-2448110-3 |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2448110-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Blue | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 27,21300 Kč | 272,13 Kč |
| 25 | 25,51680 Kč | 637,92 Kč |
| 50 | 24,29460 Kč | 1 214,73 Kč |
| 170 | 22,28135 Kč | 3 787,83 Kč |
| 340 | 21,21724 Kč | 7 213,86 Kč |
| 510 | 20,61880 Kč | 10 515,59 Kč |
| 1 020 | 19,63457 Kč | 20 027,26 Kč |
| 2 550 | 18,40586 Kč | 46 934,94 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |




