3 Rectangular Connectors - Housings Receptacle Green 0.394" (10.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Receptacle Green 0.394" (10.00mm)
2-2448110-2
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2-2448110-2

DigiKey Part Number
1734-2-2448110-2-ND
Manufacturer
Manufacturer Product Number
2-2448110-2
Description
CONN RCPT HSG 3POS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Receptacle Green 0.394" (10.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-2448110-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.394" (10.00mm)
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
IP68, IP6K9K
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 820
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1027,21300 Kč272,13 Kč
2525,51680 Kč637,92 Kč
5024,29460 Kč1 214,73 Kč
17022,28135 Kč3 787,83 Kč
34021,21724 Kč7 213,86 Kč
51020,61880 Kč10 515,59 Kč
1 02019,63457 Kč20 027,26 Kč
2 55018,40586 Kč46 934,94 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč