


2-2112162-1 | |
|---|---|
DigiKey Part Number | 1734-2-2112162-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2112162-1 |
Description | 21POS,TAB2.8X0.8,TABHSG,CODE B,A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 21 Rectangular Connectors - Housings Plug Natural 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-2112162-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Natural | |
Features | IP67 | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 174,33874 Kč | 167 365,19 Kč |
| Unit Price without VAT: | 174,33874 Kč |
|---|---|
| Unit Price with VAT: | 210,94988 Kč |




