2-1823402-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Deutsch ICT Connectors
In Stock: 0
Unit Price: 188,96383 Kč
Datasheet
29 Rectangular Connectors - Housings Housing for Female Insert Gray 0.157" (4.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29 Rectangular Connectors - Housings Housing for Female Insert Gray 0.157" (4.00mm)
2-1823402-1
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

2-1823402-1

DigiKey Part Number
1734-2-1823402-1-ND
Manufacturer
Manufacturer Product Number
2-1823402-1
Description
29POS, MIXED,REC HSG,ASSY,SEALED
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
29 Rectangular Connectors - Housings Housing for Female Insert Gray 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
2-1823402-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Lever Lock
Color
Gray
Features
IP67
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 120°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
81184,70210 Kč14 960,87 Kč
Manufacturers Standard Package
Unit Price without VAT:184,70210 Kč
Unit Price with VAT:223,48954 Kč