
1534789-1 | |
|---|---|
DigiKey Part Number | A128050-ND |
Manufacturer | |
Manufacturer Product Number | 1534789-1 |
Description | ADAPTER 90DEG 4/7POS |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Connector Adapter, Cable Black |
Datasheet | Datasheet |
EDA/CAD Models | 1534789-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Adapter, Cable | |
For Use With/Related Products | Heavy Duty Sealed Connector Series | |
Shell Size - Insert | - | |
Material | Polybutylene Terephthalate (PBT) | |
Features | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,33400 Kč | 293,34 Kč |
| 25 | 27,49880 Kč | 687,47 Kč |
| 50 | 26,18880 Kč | 1 309,44 Kč |
| 100 | 24,93510 Kč | 2 493,51 Kč |
| 250 | 23,37328 Kč | 5 843,32 Kč |
| 800 | 21,53083 Kč | 17 224,66 Kč |
| 1 600 | 20,50337 Kč | 32 805,39 Kč |
| 3 200 | 19,52532 Kč | 62 481,02 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |





