
1532185-2 | |
|---|---|
DigiKey Part Number | 1532185-2-ND |
Manufacturer | |
Manufacturer Product Number | 1532185-2 |
Description | M83513/03-G02N, MCKS-N1-B-51P6G1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly to |
Datasheet | Datasheet |
EDA/CAD Models | 1532185-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | - | |
2nd Connector | - | |
Type | - | |
Number of Positions | - | |
Length | - | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 7 188,13952 Kč | 898 517,44 Kč |
| Unit Price without VAT: | 7 188,13952 Kč |
|---|---|
| Unit Price with VAT: | 8 697,64882 Kč |











