
1394050-2 | |
|---|---|
DigiKey Part Number | 1734-1394050-2-ND |
Manufacturer | |
Manufacturer Product Number | 1394050-2 |
Description | COVER F.21P REC-HSG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For MCP Series |
Datasheet | Datasheet |
EDA/CAD Models | 1394050-2 Models |
Category | Accessory Type Cap (Cover) |
Manufacturer TE Connectivity Deutsch Connectors | Number of Positions 21 |
Series | For Use With/Related Products MCP Series |
Packaging Bulk | Features Right Angle Cable Exit |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,27100 Kč | 372,71 Kč |
| 25 | 34,93240 Kč | 873,31 Kč |
| 50 | 33,26500 Kč | 1 663,25 Kč |
| 100 | 31,67340 Kč | 3 167,34 Kč |
| 250 | 29,68864 Kč | 7 422,16 Kč |
| 500 | 28,27128 Kč | 14 135,64 Kč |
| 1 000 | 26,92217 Kč | 26 922,17 Kč |
| 2 500 | 25,23741 Kč | 63 093,53 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |





