


1028-041-0205 | |
|---|---|
DigiKey Part Number | 1734-1858-ND |
Manufacturer | |
Manufacturer Product Number | 1028-041-0205 |
Description | BACKSHELL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DTM, DTMH Series Plugs |
Datasheet | Datasheet |
EDA/CAD Models | 1028-041-0205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | DTM, DTMH Series Plugs | |
Features | 180° Cable Exit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 25,21900 Kč | 252,19 Kč |
| 25 | 23,63520 Kč | 590,88 Kč |
| 50 | 22,50560 Kč | 1 125,28 Kč |
| 100 | 21,43060 Kč | 2 143,06 Kč |
| 250 | 20,08836 Kč | 5 022,09 Kč |
| 500 | 19,12918 Kč | 9 564,59 Kč |
| 1 700 | 17,54655 Kč | 29 829,13 Kč |
| 3 400 | 16,70941 Kč | 56 811,99 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |





