


1011-257-0205 | |
|---|---|
DigiKey Part Number | 1734-1942-ND |
Manufacturer | |
Manufacturer Product Number | 1011-257-0205 |
Description | DT BACKSHELL 180 2WAY RECPT STRA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 1011-257-0205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series Receptacles | |
Features | 180° Cable Exit, Strain Relief | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,75700 Kč | 247,57 Kč |
| 25 | 23,20680 Kč | 580,17 Kč |
| 50 | 22,09820 Kč | 1 104,91 Kč |
| 100 | 21,04000 Kč | 2 104,00 Kč |
| 250 | 19,72216 Kč | 4 930,54 Kč |
| 500 | 18,78020 Kč | 9 390,10 Kč |
| 1 000 | 17,88337 Kč | 17 883,37 Kč |
| 2 500 | 16,76413 Kč | 41 910,33 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |











