


1011-230-0205 | |
|---|---|
DigiKey Part Number | 1734-1011-230-0205-ND |
Manufacturer | |
Manufacturer Product Number | 1011-230-0205 |
Description | DT BACKSHELL 90 2WAY RECPT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For DT Series Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 1011-230-0205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Backshell | |
Number of Positions | 2 | |
For Use With/Related Products | DT Series Receptacles | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,10000 Kč | 54,10 Kč |
| 10 | 45,93100 Kč | 459,31 Kč |
| 25 | 43,05160 Kč | 1 076,29 Kč |
| 50 | 40,99280 Kč | 2 049,64 Kč |
| 100 | 39,03510 Kč | 3 903,51 Kč |
| 250 | 36,59080 Kč | 9 147,70 Kč |
| 500 | 34,84406 Kč | 17 422,03 Kč |
| 1 000 | 33,32889 Kč | 33 328,89 Kč |
| Unit Price without VAT: | 54,10000 Kč |
|---|---|
| Unit Price with VAT: | 65,46100 Kč |


