1-967629-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-967629-5

DigiKey Part Number
1734-1-967629-5-ND
Manufacturer
Manufacturer Product Number
1-967629-5
Description
FLACHSTE-GEH2,8 18P
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
18 Rectangular Connectors - Housings Housing for Male Insert Blue 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-967629-5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.51mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
142,70000 Kč42,70 Kč
1036,34800 Kč363,48 Kč
2534,07800 Kč851,95 Kč
5032,44480 Kč1 622,24 Kč
10030,89510 Kč3 089,51 Kč
25028,96036 Kč7 240,09 Kč
70026,93081 Kč18 851,57 Kč
1 40025,64560 Kč35 903,84 Kč
2 80024,42236 Kč68 382,61 Kč
Manufacturers Standard Package
Unit Price without VAT:42,70000 Kč
Unit Price with VAT:51,66700 Kč