



1-967626-4 | |
|---|---|
DigiKey Part Number | A122387-ND |
Manufacturer | |
Manufacturer Product Number | 1-967626-4 |
Description | CONN PLUG HSG 9POS 5.00MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967626-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,63000 Kč | 40,63 Kč |
| 10 | 34,56400 Kč | 345,64 Kč |
| 25 | 32,38320 Kč | 809,58 Kč |
| 50 | 30,83820 Kč | 1 541,91 Kč |
| 100 | 29,36480 Kč | 2 936,48 Kč |
| 250 | 27,52412 Kč | 6 881,03 Kč |
| 500 | 26,21020 Kč | 13 105,10 Kč |
| 1 100 | 24,79174 Kč | 27 270,91 Kč |
| 3 300 | 22,94380 Kč | 75 714,54 Kč |
| Unit Price without VAT: | 40,63000 Kč |
|---|---|
| Unit Price with VAT: | 49,16230 Kč |











