1-965641-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-967626-2

DigiKey Part Number
1734-1-967626-2-ND
Manufacturer
Manufacturer Product Number
1-967626-2
Description
TAB HOUSING, 2,8MM 9POS
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Rectangular Connectors - Housings Housing for Male Insert Blue 0.197" (5.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-967626-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Tab
Number of Positions
Pitch
0.197" (5.00mm)
Number of Rows
3
Row Spacing
0.217" (5.51mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
-
Color
Blue
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 151
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
128,33000 Kč28,33 Kč
1024,57900 Kč245,79 Kč
Unit Price without VAT:28,33000 Kč
Unit Price with VAT:34,27930 Kč