1-2378608-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 84,20000 Kč
Datasheet
New at DigiKey
Image for 1-2378608-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2378608-1

DigiKey Part Number
1734-1-2378608-1-ND
Manufacturer
Manufacturer Product Number
1-2378608-1
Description
8POS,NEXTGEN, MCON 1.2 LL REC,SL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1-2378608-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
Sealed
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Operating Temperature
-40°C ~ 130°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 00012,86710 Kč154 405,20 Kč
Unit Price without VAT:12,86710 Kč
Unit Price with VAT:15,56919 Kč