Parametric Equivalent



1-1670920-1 | |
|---|---|
DigiKey Part Number | 17-1-1670920-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1670920-1 |
Description | 8POS, MCON 1.2 LL REC SEALED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1670920-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,20000 Kč | 84,20 Kč |
| 10 | 71,49800 Kč | 714,98 Kč |
| 25 | 67,00880 Kč | 1 675,22 Kč |
| 50 | 63,80880 Kč | 3 190,44 Kč |
| 100 | 60,75980 Kč | 6 075,98 Kč |
| 250 | 56,95496 Kč | 14 238,74 Kč |
| 500 | 54,23742 Kč | 27 118,71 Kč |
| 1 000 | 51,65025 Kč | 51 650,25 Kč |
| 2 500 | 48,41954 Kč | 121 048,85 Kč |
| Unit Price without VAT: | 84,20000 Kč |
|---|---|
| Unit Price with VAT: | 101,88200 Kč |





