



1-2358263-1 | |
|---|---|
DigiKey Part Number | 1734-1-2358263-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-2358263-1 |
Description | 13POS,REC HSG ASSY,SLD,COD A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 13 Position Rectangular Housing Connector Receptacle Black |
Datasheet | Datasheet |
Category | Row Spacing 0.236" (6.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Features Sealed |
Contact Type Female Socket | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 140°C |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,80000 Kč | 199,80 Kč |
| 10 | 169,80500 Kč | 1 698,05 Kč |
| 25 | 159,16920 Kč | 3 979,23 Kč |
| 50 | 151,57360 Kč | 7 578,68 Kč |
| 230 | 136,10209 Kč | 31 303,48 Kč |
| 460 | 129,61059 Kč | 59 620,87 Kč |
| 690 | 125,95906 Kč | 86 911,75 Kč |
| 1 150 | 121,50523 Kč | 139 731,01 Kč |
| Unit Price without VAT: | 199,80000 Kč |
|---|---|
| Unit Price with VAT: | 241,75800 Kč |








