cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-2328746-1

DigiKey Part Number
1734-1-2328746-1-ND
Manufacturer
Manufacturer Product Number
1-2328746-1
Description
2 POS 180 DEG HEADER ASSY V0
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Header Connector Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Tab
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Locking Ramp
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
Orange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
40314,68400 Kč12 587,36 Kč
Manufacturers Standard Package
Unit Price without VAT:314,68400 Kč
Unit Price with VAT:380,76764 Kč