1-2141272-1_View-A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1-2141272-1_View-A
1-2141272-1_View-B

1-2141272-1

DigiKey Part Number
1-2141272-1-ND
Manufacturer
Manufacturer Product Number
1-2141272-1
Description
CONN HEADER 2POS SOLDER SILVER
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Header Connector Solder Eyelet Silver
Datasheet
 Datasheet
EDA/CAD Models
1-2141272-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Tab
Number of Positions
2
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Panel Mount
Fastening Type
Locking Ramp
Cable Termination
Solder Eyelet
Wire Type
Discrete
Wire Gauge
-
Features
Mounting Flange, Sealed
Contact Finish
Silver
Contact Finish Thickness
-
Color
Orange
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1486,04000 Kč486,04 Kč
10413,12700 Kč4 131,27 Kč
40374,63750 Kč14 985,50 Kč
80356,76063 Kč28 540,85 Kč
120346,70925 Kč41 605,11 Kč
280326,61104 Kč91 451,09 Kč
520326,19606 Kč169 621,95 Kč
Manufacturers Standard Package
Unit Price without VAT:486,04000 Kč
Unit Price with VAT:588,10840 Kč