




1-1564297-6 | |
|---|---|
DigiKey Part Number | A127769-ND |
Manufacturer | |
Manufacturer Product Number | 1-1564297-6 |
Description | CONN RCPT HSG 31POS |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | 31 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1-1564297-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,84000 Kč | 282,84 Kč |
| 10 | 240,38500 Kč | 2 403,85 Kč |
| 25 | 225,31680 Kč | 5 632,92 Kč |
| 50 | 214,56180 Kč | 10 728,09 Kč |
| 117 | 202,07256 Kč | 23 642,49 Kč |
| 351 | 187,01142 Kč | 65 641,01 Kč |
| 585 | 180,39903 Kč | 105 533,43 Kč |
| 1 053 | 173,08055 Kč | 182 253,82 Kč |
| Unit Price without VAT: | 282,84000 Kč |
|---|---|
| Unit Price with VAT: | 342,23640 Kč |





