
1-1418362-3 | |
|---|---|
DigiKey Part Number | 1-1418362-3-ND |
Manufacturer | |
Manufacturer Product Number | 1-1418362-3 |
Description | CONN HEADER BRD EDGE 62POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Through Hole, Right Angle 62 position |
Datasheet | Datasheet |
EDA/CAD Models | 1-1418362-3 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.264" (6.70mm) |
Packaging Tray | Contact Length - Post 0.130" (3.30mm) |
Part Status Active | Contact Shape Rectangular |
Connector Type | Contact Finish - Mating Silver |
Contact Type Tab | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 4 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Board Guide, Mounting Flange, Sealed |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,44000 Kč | 527,44 Kč |
| 12 | 442,60583 Kč | 5 311,27 Kč |
| 102 | 380,58627 Kč | 38 819,80 Kč |
| 504 | 340,06010 Kč | 171 390,29 Kč |
| Unit Price without VAT: | 527,44000 Kč |
|---|---|
| Unit Price with VAT: | 638,20240 Kč |











