0528-007-6005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0528-007-6005
0528-007-6005
0528-007-6005

0528-007-6005

DigiKey Part Number
1734-0528-007-6005-ND
Manufacturer
Manufacturer Product Number
0528-007-6005
Description
DRC BACKSHELL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Connector Backshell For DRC Series
Datasheet
 Datasheet
EDA/CAD Models
0528-007-6005 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Backshell
Number of Positions
60
For Use With/Related Products
DRC Series
Features
Right Angle Cable Exit, Strain Relief
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1148,52000 Kč148,52 Kč
10126,14600 Kč1 261,46 Kč
25118,23960 Kč2 955,99 Kč
50112,59040 Kč5 629,52 Kč
100107,21410 Kč10 721,41 Kč
250100,50476 Kč25 126,19 Kč
50095,71052 Kč47 855,26 Kč
1 00091,14625 Kč91 146,25 Kč
Manufacturers Standard Package
Unit Price without VAT:148,52000 Kč
Unit Price with VAT:179,70920 Kč