


006-0044-20 A | |
|---|---|
DigiKey Part Number | 006-0044-20A-ND |
Manufacturer | |
Manufacturer Product Number | 006-0044-20 A |
Description | 006-0044-20 A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 18-24 AWG Size 20 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Pin | |
Contact Size | 20 | |
Wire Gauge or Range - AWG | 18-24 AWG | |
Wire Gauge or Range - mm² | 0.25 ~ 0.75mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,85000 Kč | 16,85 Kč |
| 10 | 14,25200 Kč | 142,52 Kč |
| 25 | 13,34920 Kč | 333,73 Kč |
| 50 | 12,71240 Kč | 635,62 Kč |
| 100 | 12,10490 Kč | 1 210,49 Kč |
| 250 | 11,34676 Kč | 2 836,69 Kč |
| 500 | 10,80498 Kč | 5 402,49 Kč |
| 1 000 | 10,28878 Kč | 10 288,78 Kč |
| 2 500 | 9,64466 Kč | 24 111,65 Kč |
| Unit Price without VAT: | 16,85000 Kč |
|---|---|
| Unit Price with VAT: | 20,38850 Kč |


