6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
V23542-G1506-D102_view2.jpg
V23542-G1506-D102
V23542-G1506-D102

V23542-G1506-D102

DigiKey Part Number
V23542-G1506-D102-ND
Manufacturer
Manufacturer Product Number
V23542-G1506-D102
Description
CONN RCPT HSG 6POS 2.54MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 869
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
175,59000 Kč75,59 Kč
1064,19100 Kč641,91 Kč
2560,15520 Kč1 503,88 Kč
5057,28260 Kč2 864,13 Kč
10054,54650 Kč5 454,65 Kč
25051,13096 Kč12 782,74 Kč
50048,69100 Kč24 345,50 Kč
1 00046,36820 Kč46 368,20 Kč
2 50043,46771 Kč108 669,27 Kč
Manufacturers Standard Package
Unit Price without VAT:75,59000 Kč
Unit Price with VAT:91,46390 Kč