



1-1419168-1 | |
|---|---|
DigiKey Part Number | A142564-ND |
Manufacturer | |
Manufacturer Product Number | 1-1419168-1 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1419168-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 43,82300 Kč | 438,23 Kč |
| 25 | 41,08040 Kč | 1 027,01 Kč |
| 50 | 39,11920 Kč | 1 955,96 Kč |
| 100 | 37,24840 Kč | 3 724,84 Kč |
| 250 | 34,91632 Kč | 8 729,08 Kč |
| 500 | 33,24908 Kč | 16 624,54 Kč |
| 1 000 | 31,66225 Kč | 31 662,25 Kč |
| 2 500 | 29,68151 Kč | 74 203,77 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |















