
TAD14141311-005 | |
|---|---|
DigiKey Part Number | 17-TAD14141311-005-ND |
Manufacturer | |
Manufacturer Product Number | TAD14141311-005 |
Description | CIRC CBL 4POS RCPT TO WIRE 16.4' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAD14141311-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Red | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Cat5e, Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 725,51000 Kč | 725,51 Kč |
| 10 | 616,69000 Kč | 6 166,90 Kč |
| 26 | 576,49423 Kč | 14 988,85 Kč |
| 50 | 550,51420 Kč | 27 525,71 Kč |
| 100 | 524,26130 Kč | 52 426,13 Kč |
| 250 | 506,10596 Kč | 126 526,49 Kč |
| Unit Price without VAT: | 725,51000 Kč |
|---|---|
| Unit Price with VAT: | 877,86710 Kč |


