
TAB62646501-001 | |
|---|---|
DigiKey Part Number | 17-TAB62646501-001-ND |
Manufacturer | |
Manufacturer Product Number | TAB62646501-001 |
Description | CBL 2POS RCPT TO PLUG RA 1.64' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62646501-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug, Right Angle | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 2 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | B | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 543,51000 Kč | 543,51 Kč |
| 10 | 462,02600 Kč | 4 620,26 Kč |
| 25 | 433,09120 Kč | 10 827,28 Kč |
| 50 | 412,42840 Kč | 20 621,42 Kč |
| 100 | 392,75300 Kč | 39 275,30 Kč |
| 250 | 368,63772 Kč | 92 159,43 Kč |
| Unit Price without VAT: | 543,51000 Kč |
|---|---|
| Unit Price with VAT: | 657,64710 Kč |








