
TAB62435501-020 | |
|---|---|
DigiKey Part Number | 17-TAB62435501-020-ND |
Manufacturer | |
Manufacturer Product Number | TAB62435501-020 |
Description | CBL 5POS PLUG RA TO WIRE 6.56' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | TAB62435501-020 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 2 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | B | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Violet | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 663,71000 Kč | 663,71 Kč |
| 10 | 564,03000 Kč | 5 640,30 Kč |
| 25 | 528,72200 Kč | 13 218,05 Kč |
| 50 | 503,50100 Kč | 25 175,05 Kč |
| 100 | 479,48680 Kč | 47 948,68 Kč |
| 250 | 459,03196 Kč | 114 757,99 Kč |
| Unit Price without VAT: | 663,71000 Kč |
|---|---|
| Unit Price with VAT: | 803,08910 Kč |










