
T4171230012-001 | |
|---|---|
DigiKey Part Number | A142136-ND |
Manufacturer | |
Manufacturer Product Number | T4171230012-001 |
Description | CIR CBL 12POS RCPT TO WIRE 0.66' |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T4171230012-001 Models |
Category | 1st Connector Mounting Type Panel Mount |
Manufacturer TE Connectivity AMP Connectors | 2nd Connector Type Wire Leads |
Series | Length 0.66' (200.00mm) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Individual |
1st Connector Type Receptacle | Color Multiple |
1st Connector Gender Male Pins | Shielding Unshielded |
1st Connector Number of Positions 12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Shell Size - Insert M12 | Base Product Number |
1st Connector Orientation A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,56000 Kč | 491,56 Kč |
| 10 | 417,83900 Kč | 4 178,39 Kč |
| 25 | 391,67160 Kč | 9 791,79 Kč |
| 50 | 372,97900 Kč | 18 648,95 Kč |
| 100 | 355,18960 Kč | 35 518,96 Kč |
| 250 | 332,97284 Kč | 83 243,21 Kč |
| 500 | 317,10130 Kč | 158 550,65 Kč |
| Unit Price without VAT: | 491,56000 Kč |
|---|---|
| Unit Price with VAT: | 594,78760 Kč |










