
6-2271110-2 | |
|---|---|
DigiKey Part Number | A139225-ND |
Manufacturer | |
Manufacturer Product Number | 6-2271110-2 |
Description | M12, MALE, A CODE, 12P, PG9 (AU) |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6-2271110-2 Models |
Category | Color Black, Silver |
Mfr | Ingress Protection IP67 - Dust Tight, Waterproof |
Series | Features Backshell |
Packaging Bag | Shielding |
Part Status Active | Current Rating (Amps) 2A |
Connector Type | Voltage Rating 30VAC/DC |
Number of Positions 12 | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Shell Size - Insert M12-12 | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Applications Industrial Automation |
Shell Material Polyamide (PA), Nylon | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 592,11000 Kč | 1 592,11 Kč |
| 10 | 1 353,35500 Kč | 13 533,55 Kč |
| 25 | 1 268,69000 Kč | 31 717,25 Kč |
| 50 | 1 208,19660 Kč | 60 409,83 Kč |
| 100 | 1 150,60210 Kč | 115 060,21 Kč |
| Unit Price without VAT: | 1 592,11000 Kč |
|---|---|
| Unit Price with VAT: | 1 926,45310 Kč |







