
6-2271111-2 | |
|---|---|
DigiKey Part Number | A139226-ND |
Manufacturer | |
Manufacturer Product Number | 6-2271111-2 |
Description | CONN PLUG MALE 12POS GOLD SCREW |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 6-2271111-2 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 12 | Voltage Rating 30V |
Shell Size - Insert M12-12 | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Backshell Material, Plating Zinc Die Cast, Nickel |
Fastening Type Threaded | Contact Material Copper Zinc |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Metal | Applications Automotive, Industrial |
Shell Material Zinc Die Cast | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 865,52000 Kč | 1 865,52 Kč |
| 10 | 1 585,83100 Kč | 15 858,31 Kč |
| 25 | 1 486,63000 Kč | 37 165,75 Kč |
| 50 | 1 415,74640 Kč | 70 787,32 Kč |
| 100 | 1 348,26840 Kč | 134 826,84 Kč |
| Unit Price without VAT: | 1 865,52000 Kč |
|---|---|
| Unit Price with VAT: | 2 257,27920 Kč |







