
T4171010504-001 | |
|---|---|
DigiKey Part Number | A126864-ND |
Manufacturer | |
Manufacturer Product Number | T4171010504-001 |
Description | CIRC CBL 5POS PLUG TO WIRE 0.66' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly 0.66' (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | T4171010504-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | D | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 0.66' (200.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Multiple | |
Shielding | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,19000 Kč | 188,19 Kč |
| 10 | 159,91700 Kč | 1 599,17 Kč |
| 25 | 149,90120 Kč | 3 747,53 Kč |
| 50 | 142,74000 Kč | 7 137,00 Kč |
| 100 | 135,92620 Kč | 13 592,62 Kč |
| 250 | 127,41988 Kč | 31 854,97 Kč |
| 500 | 121,34272 Kč | 60 671,36 Kč |
| 1 000 | 115,55819 Kč | 115 558,19 Kč |
| Unit Price without VAT: | 188,19000 Kč |
|---|---|
| Unit Price with VAT: | 227,70990 Kč |



